Hirose PCN6B-10P-2.5E technical specifications.
| Lead Free | Lead Free |
| Number of Poles | 10 |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN6B-10P-2.5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.