Hirose PD-1660BA(09) technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Height | 12.2mm |
| Length | 67mm |
| Mount | Free Hanging |
| Number of Positions | 60 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Sumicon 1600 |
| Termination | Through Hole |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose PD-1660BA(09) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.