Hirose PD1634-BA technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Height | 10.5mm |
| Length | 45mm |
| Max Operating Temperature | 70°C |
| Mount | Through Hole |
| Number of Poles | 34 |
| Pitch | 2.5mm |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose PD1634-BA to view detailed technical specifications.
No datasheet is available for this part.