Hirose PL71-LP-1.5C(41) technical specifications.
| Center Contact Plating | Gold |
| Impedance | 75R |
| Max Frequency | 2GHz |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PL71 |
| RoHS | Compliant |
Download the complete datasheet for Hirose PL71-LP-1.5C(41) to view detailed technical specifications.
No datasheet is available for this part.