Right-angle coaxial connector, female, with a 75 Ohm impedance, operating from 0Hz to 2GHz. Features gold-plated brass body and copper center contacts, with a PTFE dielectric. Designed for solder termination with a thru-hole mounting style, offering 500 mating cycles and a voltage rating of 500V. This connector operates within a temperature range of -55°C to 85°C and is RoHS compliant.
Hirose PL71-LR-PC(40) technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 5.7mm |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PL71 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Hirose PL71-LR-PC(40) to view detailed technical specifications.
No datasheet is available for this part.