
The Hirose PL71 Series RF connector features a brass body with nickel plating and gold-plated center contact, with a copper contact material and PTFE dielectric. It has an impedance of 75 ohms and operates at frequencies up to 2GHz. The connector is lead-free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is available in a through-hole package and is packaged in bulk.
Hirose PL71-LR-PC-A(40) technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 75R |
| Lead Free | Lead Free |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PL71 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose PL71-LR-PC-A(40) to view detailed technical specifications.
No datasheet is available for this part.