Hirose PL71-P-1.5CV(40) technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 75R |
| Max Frequency | 2GHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PL71 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose PL71-P-1.5CV(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
