
The PL71-P-1.5CV-A(40) wire housing features a brass body with nickel plating and a gold-plated center contact. It has a PTFE dielectric material and is suitable for use up to 3GHz. The housing is made of brass with a nickel plating and is available in a silver color. It is RoHS compliant and can be mounted in a free-hanging configuration.
Hirose PL71-P-1.5CV-A(40) technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 75R |
| Max Frequency | 3GHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PL71 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose PL71-P-1.5CV-A(40) to view detailed technical specifications.
No datasheet is available for this part.