Hirose PL71-PJ-1.5CW(40) technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PL71 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose PL71-PJ-1.5CW(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.