Hirose PL71-R(41) technical specifications.
| Type | Coaxial |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 2GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
Download the complete datasheet for Hirose PL71-R(41) to view detailed technical specifications.
No datasheet is available for this part.