Hirose PL75-LP-1.5CV technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 75R |
| Lead Free | Lead Free |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PL75 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose PL75-LP-1.5CV to view detailed technical specifications.
No datasheet is available for this part.