Hirose PO21M-6P-SA-S technical specifications.
| Color | Black |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PO21M Series |
| RoHS | Compliant |
Download the complete datasheet for Hirose PO21M-6P-SA-S to view detailed technical specifications.
No datasheet is available for this part.