
Hirose PO40G-LPR(LD)-SMT(40) technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.5mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose PO40G-LPR(LD)-SMT(40) to view detailed technical specifications.
No datasheet is available for this part.
