Hirose PO51-P-1.5-1A(40) technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Shape | Straight |
| RoHS | Compliant |
Download the complete datasheet for Hirose PO51-P-1.5-1A(40) to view detailed technical specifications.
No datasheet is available for this part.