Hirose PO51J-T-1 technical specifications.
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 1GHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Hirose PO51J-T-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
