Hirose PO51M-J-1.5W(40) technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hirose PO51M-J-1.5W(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.