Hirose PO51M-LJ-178-1 technical specifications.
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PO51M |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose PO51M-LJ-178-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.