Hirose PO6-P-196/U(42) technical specifications.
| Type | Ultra Miniature |
| Gender | PL |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 2GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hirose PO6-P-196/U(42) to view detailed technical specifications.
No datasheet is available for this part.