Hirose PO6-R-PC(40) technical specifications.
| Contact Plating | Gold |
| Depth | 3.14mm |
| Gender | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose PO6-R-PC(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.