Hirose PR-1634BA-STA(50) technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Male Pin |
| Depth | 25.2mm |
| Lead Free | Lead Free |
| Length | 48mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Sumicon 1600 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose PR-1634BA-STA(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.