60-position, 2-row male rectangular connector with right-angle, solder termination. Features brass contacts with silver plating, rated for 3A current and 300V AC voltage. Insulation is blue, UL94 V-0 rated, and the component is lead-free and RoHS compliant. Designed for wire gauges from 30AWG to 26AWG.
Hirose PR-1660BA-STA(50) technical specifications.
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 25.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation | Insulated |
| Insulation Color | Blue |
| Lead Free | Lead Free |
| Length | 70mm |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 300V |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.5mm |
| Series | Sumicon 1600 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose PR-1660BA-STA(50) to view detailed technical specifications.
No datasheet is available for this part.