Hirose PR-1660BA-STAR(50) technical specifications.
| Contact Finish - Mating | SILVER |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Blue |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Sumicon 1600 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Hirose PR-1660BA-STAR(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.