Hirose PW-1660BA-STA(51) technical specifications.
| Contact Plating | Silver |
| Contact Type | Male Pin |
| Mount | Panel |
| Number of Positions | 60 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Sumicon 1600 |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose PW-1660BA-STA(51) to view detailed technical specifications.
No datasheet is available for this part.