The PW-1660CA-STA(01) from Hirose is a rectangular cable mount connector with 60 contacts, a terminal pitch of 2.5mm, and a wire wrap termination method. It has a maximum operating temperature range of -30 to 70°C and a maximum current rating of 3A. This connector is designed for use in applications where high voltage and current ratings are required, such as in industrial or commercial settings.
Hirose PW-1660CA-STA(01) technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 60 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirose PW-1660CA-STA(01) to view detailed technical specifications.
No datasheet is available for this part.