Hirose PX10-AD4WP technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Female |
| Height | 14.8mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 25.2mm |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.134inch |
| RoHS Compliant | No |
| Series | PX |
| Termination | Solder |
| Width | 27.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose PX10-AD4WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
