Hirose PX50-BD3S technical specifications.
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.134inch |
| Series | PX |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose PX50-BD3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.