Hirose QM10-14R(L)-PR1(50) technical specifications.
| Mount | Through Hole |
| Number of Contacts | 14 |
| Orientation | Right Angle |
| Pitch | 1.78mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose QM10-14R(L)-PR1(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.