Hirose QR/P-8S-C(01) technical specifications.
| Color | Blue |
| Height | 18mm |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 52mm |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | QR/P |
| Width | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose QR/P-8S-C(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.