Hirose QR/P-XC-221(12) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Power |
| Lead Free | Lead Free |
| Mount | Plug-In |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QR/P |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose QR/P-XC-221(12) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.