Hirose QR/P1-24S-C-(01) technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Mounting | Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose QR/P1-24S-C-(01) to view detailed technical specifications.
No datasheet is available for this part.