Hirose QR/P1-PC2A-111(12) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Pin |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QR/P1 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose QR/P1-PC2A-111(12) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.