Hirose QR/P1-PC2B-221 technical specifications.
| Contact Plating | Gold |
| Mount | Panel |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | QR/P1 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose QR/P1-PC2B-221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.