Hirose QR/P1-SC2B-121 technical specifications.
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Length | 16.5mm |
| Max Operating Temperature | 60°C |
| Mount | Cable |
| Number of Poles | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose QR/P1-SC2B-121 to view detailed technical specifications.
No datasheet is available for this part.