Hirose QR/P11-8S-C(09) technical specifications.
| Color | Black |
| Mount | Panel |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | QR/P11 |
| RoHS | Compliant |
Download the complete datasheet for Hirose QR/P11-8S-C(09) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.