Hirose QR/P14-14P-C technical specifications.
| Mount | Panel |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | QR/P14 |
| RoHS | Compliant |
Download the complete datasheet for Hirose QR/P14-14P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.