
Hirose QR/P17-14S-B(51) technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Series | QR/P17 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose QR/P17-14S-B(51) to view detailed technical specifications.
No datasheet is available for this part.