This Hirose QR/P17-PCA-211(50) cable mount connector features gold contact plating and lead-free construction. It is available in quantities of 3000 per pack, packaged on a tape and reel. The connector is designed for use with wire gauges ranging from 16 to 18AWG. It is compliant with RoHS regulations.
Hirose QR/P17-PCA-211(50) technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | QR/P17 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose QR/P17-PCA-211(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.