Hirose QR/P18A-18P-DS2 technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QR/P18 |
| RoHS | Compliant |
Download the complete datasheet for Hirose QR/P18A-18P-DS2 to view detailed technical specifications.
No datasheet is available for this part.