Hirose QR/P4-16S-C(01) technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Socket |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QR/P4 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose QR/P4-16S-C(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.