Hirose QR/P6-12P-C(06) technical specifications.
| Color | Black |
| Mount | Panel |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QR/P6 |
| RoHS | Compliant |
Download the complete datasheet for Hirose QR/P6-12P-C(06) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.