Hirose QR/P6-16S-C(01) technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 10A |
| Height | 16.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 46.6mm |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QR/P6 |
| Voltage Rating (AC) | 120V |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose QR/P6-16S-C(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.