Hirose QR/P8-PC-221 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | QR/P8 |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose QR/P8-PC-221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.