Hirose RDBF-25S-LNA(50) technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 25 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1700VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose RDBF-25S-LNA(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.