Hirose RDEF-9P-LNA(4-40)(50) technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose RDEF-9P-LNA(4-40)(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.