Hirose RM-15TPD-12P technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 5A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Packaging | Bulk |
| Series | RM |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 490V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose RM-15TPD-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.