
2-position male circular connector for cable mounting. Features a copper alloy contact material with silver plating, rated for 5A current and 600V AC/840V DC voltage. Constructed with a zinc alloy shell and nickel plating, offering IP67 environmental protection. Operates within a temperature range of -25°C to 85°C and boasts a UL94 V-0 flammability rating. Termination is solder type, and the insulation material is plastic.
Hirose RM12BJB-2PH technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | RM |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 840V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM12BJB-2PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
