
The RM12BJB-2S(07) is a 2-position cable mount connector from Hirose. It features a female contact gender with a copper alloy material and silver plating. The connector has a current rating of 5A and a voltage rating of 600V. It is designed to operate within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. The connector is packaged in bulk and has a nickel plating.
Hirose RM12BJB-2S(07) technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | RM |
| Shell Material | Metal |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM12BJB-2S(07) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
