
6-position, straight, male circular connector for cable mounting. Features a brass body with nickel plating, copper alloy contacts with silver plating, and a 5A current rating. Operates within a -25°C to 85°C temperature range and has a 350V voltage rating. This RoHS compliant component is designed for solder termination and is UL94 V-0 flammability rated.
Hirose RM12BJB-6PH technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RM |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM12BJB-6PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
