
6-position, straight receptacle circular connector featuring female copper alloy contacts with silver plating. This free-hanging, cable-mount connector has a nickel-plated brass shell, nickel-plated body, and a plastic insulator. Rated for 5A and 350V AC, it operates between -25°C and 85°C and boasts an IP67 rating. Termination is via solder.
Hirose RM12BJB-6S07 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | RM |
| Shell Material | Metal |
| Shell Plating | Nickel |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM12BJB-6S07 to view detailed technical specifications.
No datasheet is available for this part.