
2-position straight male circular connector for cable mounting. Features brass body, zinc alloy shell with nickel plating, and copper alloy contacts with silver plating. Rated for 5A current and 600V AC / 840V DC voltage. Operates within a temperature range of -25°C to 85°C. Solder termination and UL94 V-0 flammability rating.
Hirose RM12BPE-2PH(71) technical specifications.
| Body Material | Brass |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 41mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RM |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 840V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM12BPE-2PH(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
